PMP4425, Automotive USB Charger with Linear Droop Compensation Reference Design
使用 Texas Instruments 的 TPS2546QRTE 的参考设计
Image
1 / 3
依据最终产品
- Automotive and Transportation
- Desktop PC
- Notebook
- USB Port
说明
- PMP4425, Reference Design provides detailed data for evaluating and verifying a USB charger, which uses a USB charge controller, a buck converter and a shunt amplifier. Additionally the design demonstrates an automotive USB charging port that offers short-to-battery protection. With the help of the shunt amplifier, the design is capable of compensating for the effects on Vdroop when a SmartPhone/tablet is connected to the USB charger using a cable that is roughly 2-3 meters in length. Compliance with almost all major SmartPhone/tablet manufacturers is supported due to programmable current limit up to 2.1 A, BC 1.2 compliant devices are supported as well as D+/D- divider modes of 2.7V/2.7V and 1.2V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
INA213AIDCKR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R | 买入 | |
|
|
INA213AIDCKT | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R | 买入 | |