PMP4405.1, AC Input, Dual Output Power Supply Reference Design
使用 Texas Instruments 的 UCC28740D 的参考设计
Image
1 / 3
依据最终产品
- Home Appliances
- Industrial
说明
- PMP4405.1, AC Input, Dual Output Power Supply Reference Design. The PMP4405 reference design uses the UCC28740 Flyback controller with valley-switching controller to generate dual DC output 5V/2A and 26V/0.3A from a universal AC input. The design is suited for auxiliary power for industrial applications and appliances. The design is fully tested and compliant with EMI regulations
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
TopologyFlyback- Quasi Resonant
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
FOD817 | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | 买入 | |
|
|
UCC28740D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 100kHz Tube 7-Pin SOIC | 买入 | |