PMP4391, Universal AC Input 7.5W Adapter Reference Design
使用 Texas Instruments 的 UCC28722 的参考设计
Image
1 / 3
依据最终产品
- Consumer Electronics
说明
- PMP4391, This 5V at 1.5A adapter solution is fully tested and passes EMI and EMC (CE,RE) safety requirements. It implements a low cost primary side Bipolar controller UCC28722. The efficiency of the design is 78% with standby power less than 100mW. The design is very slim, the size is 30mmX35.3mmX8mm and has been thermally characterized
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5 V
-
Output Current1.5 A
-
Output Power7.5 W
-
Efficiency78 %
-
TopologyFlyback- Quasi Resonant
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCC28722DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 89kHz T/R 6-Pin SOT-23 | 买入 | |
|
|
UCC28722DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 89kHz T/R 6-Pin SOT-23 | 买入 | |