PMP4334, 110W AC input 6-channel dimmable LED driver with DHC feature
使用 Texas Instruments 的 UCC28810D 的参考设计
Image
1 / 2
依据最终产品
- Lighting
说明
- PMP4334, PMP4334 is the combo solution that provides single stage PFC and 6-channel LED drivers total solution with 110W output power. It delivers 350mA/channel with typical 50V output voltage. Overall PF > 0.95 is achieved with the help of TM PFC UCC28810. Dynamic headroom control (DHC) feature of LM3463 controls DC input from UCC28810 and achieves high efficiency > 90% over wide range. It also presents good dimming linearity and accuracy. PMP4334 provides the dimming interface which can also support wireless dimming mode
主要特色
-
Input Voltage85 to 265 (AC) V
-
Output Voltage50 V
-
Output Current2.1 A
-
Output Power110 W
-
Number of Derived Elements6
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TL103WAIDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP 32V 8-Pin SOIC T/R | 买入 | |
|
|
LM3463SQX/NOPB | Texas Instruments | LED Drivers | LED Driver 15V/18V/24V 48-Pin WQFN EP T/R | 买入 | |
|
|
LM3463SQ/NOPB | Texas Instruments | LED Drivers | LED Driver 15V/18V/24V 48-Pin WQFN EP T/R | 买入 | |
|
|
LM3463SQ/NOPB | Texas Instruments | LED Drivers | LED Driver 15V/18V/24V 48-Pin WQFN EP T/R | 买入 | |
|
|
FOD817CSD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 买入 | |
|
|
LM3463SQX/NOPB | Texas Instruments | LED Drivers | LED Driver 15V/18V/24V 48-Pin WQFN EP T/R | 买入 | |
|
|
UCC28810DR | Texas Instruments | LED Drivers | LED Driver 7000uA Supply Current 8-Pin SOIC T/R | 买入 | |
|
|
UCC28810DRG4 | Texas Instruments | LED Drivers | LED Driver 7000uA Supply Current 8-Pin SOIC T/R | 买入 | |
|
|
UCC28810DG4 | Texas Instruments | LED Drivers | LED Driver 7000uA Supply Current 8-Pin SOIC Tube | 买入 | |
|
|
UCC28810D | Texas Instruments | LED Drivers | LED Driver 7000uA Supply Current 8-Pin SOIC Tube | 买入 | |