PMP4333.4, 1kW Triple-Rail Isolated DC/DC Digital Power Supply for Telecom (-8V@.25A)
使用 Texas Instruments 的 UCD3138RHA 的参考设计
Image
1 / 10
依据最终产品
- Portable
说明
- PMP4333.4, 1kW Triple-Rail Isolated DC/DC Digital Power Supply for Telecom (-8V@.25A). Reference design demonstrates full-function 1.2KW triple-rail digital power supply solution for telecom application. The input range is 36-60Vin and outputs are two 48V10A(Full bridge) and one 5.5V30A(active clamp). Synchronous rectifiers are used in the design and the overall efficiency is up to 92%@full load. The full-feature digital solution includes soft start, power up/down sequencing, fast response to input dip, protection features as OVP, OCP, OTP and input UVLO. Other devices like LM34927, UCC27324, UCC27201 are also used to provide bias supply and drive the FETs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 60 V
-
Output Voltage-8 V
-
Output Current0.25 A
-
Output Power2 W
-
TopologyForward- Active Clamp|Fly-Buck
Featured Parts (27)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM34927SD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Dual-Out 1.225V to 90V 0.6A/0.6A 8-Pin WSON EP T/R | 买入 | |
|
|
TPS715A33DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.08A 8-Pin VSON EP T/R | 买入 | |
|
|
INA202AIDRG4 | Texas Instruments | Linear Comparators | Comparator Single 18V 8-Pin SOIC T/R | 买入 | |
|
|
INA202AIDR | Texas Instruments | Linear Comparators | Comparator Single 18V 8-Pin SOIC T/R | 买入 | |
|
|
LM60CIM3X/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Analog 3-Pin SOT-23 T/R | 买入 | |
|
|
UCC27201ADRCR | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 9-Pin SON T/R | 买入 | |
|
|
LM60CIM3X/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Analog 3-Pin SOT-23 T/R | 买入 | |
|
|
LM34927SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Dual-Out 1.225V to 90V 0.6A/0.6A 8-Pin WSON EP T/R | 买入 | |
|
|
UCC27201ADDAR | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin HSOIC EP T/R | 买入 | |
|
|
ISO7220CDR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC T/R | 买入 | |
|
|
INA202AIDGKR | Texas Instruments | Linear Comparators | Comparator Single 18V 8-Pin VSSOP T/R | 买入 | |
|
|
UCC27201ADR | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC T/R | 买入 | |