PMP3991.1, Dual Buck Converter with 12V Input,2.5V/3A and 1.2V/3A dual output
使用 Texas Instruments 的 TPS54383PWP 的参考设计
Image
1 / 1
依据最终产品
- Consumer Electronics
- Digital TV
- Set-Top Box
说明
- PMP3991.1, Dual Buck Converter with 12V Input,2.5V/3A and 1.2V/3A dual output. Reference design uses the TPS54383 dual buck converter to generate 2.5V and 1.2V outputs from a 12V input. Both outputs can deliver up to 3A. With ceramic output capacitors, this design offers a low cost and compact solution
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10 to 14 V
-
Output Voltage2.5 V
-
Output Current3 A
-
Output Power7.5 W
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS54383PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 28V Step Down Dual-Out 0.8V to 25.2V 3A/3A 14-Pin HTSSOP EP T/R | 买入 | |
|
|
TPS54383PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 28V Step Down Dual-Out 0.8V to 25.2V 3A/3A 14-Pin HTSSOP EP Tube | 买入 | |