PMP3158.3, Multiphase, Sync Bucks, Linear for Single-board Computer (SBC) Power (2.5V @ 3A)
使用 Texas Instruments 的 TPS51116RGE 的参考设计
Image
1 / 1
依据最终产品
- Computers and Peripherals
说明
- PMP3158.3, Multiphase, Sync Bucks, Linear for Single-board Computer (SBC) Power (2.5V @ 3A). The PMP3158 is a multiple output power supply for a single board computer. The TPS41040 is used to produce 3.3V@16A using a multiphase sync buck. The core voltage is supplied by a TPS40040 sync buck that outputs 1.1V@15A. The TPS51116 is used to supply DDR memory, there are two separate supplies (2.5V and 1.8V)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.1 to 3.5 V
-
Output Voltage2.5 V
-
Output Current3 A
-
Output Power7.5 W
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS51116RGET | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 400kHz 24-Pin VQFN EP T/R | 买入 | |
|
|
TPS51116RGER | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 400kHz 24-Pin VQFN EP T/R | 买入 | |