PMP2187.4, Flyback, Linear Regulator Reference Design for Medical Pack (3.3V @ 220mA)
使用 Texas Instruments 的 UCC2813PW-1 的参考设计
Image
1 / 1
依据最终产品
- Data Acquisition System
- Medical Imaging
说明
- PMP2187.4, Flyback, Linear Regulator Reference Design for Medical Pack (3.3V @ 220mA). Reference Design provides isolated 5V (x2), 3.3V, 2.5V and -5V outputs. All outputs are noise filtered using Low Drop Out (LDO) linear regulators for noise sensitive applications such as medical imaging and data acquisition
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.1 to 4.1 V
-
Output Voltage3.3 V
-
Output Current0.22 A
-
Output Power0.726 W
-
TopologyFlyback- Non Sync|Flyback- DCM|LDO
Featured Parts (12)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS73101DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS73101DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS72301DBVR | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.2V to -10V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS73101DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 买入 | |
|
|
TPS73101DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS73233DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | 买入 | |
|
|
TLV431ACDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS72501DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
|
TPS72501DCQRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
|
TPS72301DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.2V to -10V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS73233DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | 买入 | |