PMP11451, USB-C DFP, 20V/3A Out, Universal AC Input Reference Design
使用 Texas Instruments 的 UCC24636DBVR 的参考设计
Image
1 / 5
依据最终产品
- AC to DC Power Supply
说明
- PMP11451, USB-C DFP, 20V/3A Out, Universal AC Input Reference Design. This power reference design provides up to 20 V/60 W over USB-C from a universal AC input range of 85 to 265 VAC. The UCC24636 synchronous rectifier driver allows this design to provide 91% average efficiency. A daughter card provides the PD port control over the USB-C output connector
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage20 V
-
Output Current3 A
-
Output Power60 W
-
Efficiency91 %
-
TopologyFlyback- Quasi Resonant
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCC28740DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 100kHz T/R 7-Pin SOIC | 买入 | |
|
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
VOS617A-7X001T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 买入 | |
|
|
UCC24636DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 130kHz T/R 6-Pin SOT-23 | 买入 | |