PMP11414.2, Compact Digital Quad 4/4/2/2A Point-of-load Reference Design for Space Constrained Applications
使用 Texas Instruments 的 TPS65400RGZ 的参考设计
Image
1 / 3
依据最终产品
- Space-Sensitive Applications
说明
- PMP11414.2, Compact Digital Quad 4/4/2/2A Point-of-load Reference Design for Space Constrained Applications. The PMP11414 reference design features TPS65400 quad 4/4/2/2A output point-of-load in a tiny 0.65"x0.875" solution size (16.5mmx22.2mm). TPS65400 fully integrates four buck regulators into a small 7mmx7mm QFN package. It also has PMBUs capability for flexible control and configuration. The PMP11414 demonstrated high efficiency as well as intelligence for flexible margining and sequencing functions
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage1.8 V
-
Output Current4 A
-
Output Power7.2 W
-
Efficiency91 %
-
TopologyBuck- Synchronous
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS65400RGZT | Texas Instruments | PMIC Solutions | 4.5 to 18 V Input Flexible Power Management Unit | 买入 | |
|
|
TPS65400RGZR | Texas Instruments | PMIC Solutions | 4.5 to 18 V Input Flexible Power Management Unit | 买入 | |