PMP11399.7, PMBUs Power System for Enterprise Ethernet Switches Reference Design
使用 Texas Instruments 的 TPS53317ARGBR 的参考设计
Image
1 / 15
依据最终产品
- Communications Equipment
- Enterprise Phones
- Ethernet Switch
说明
- PMP11399.7, PMBUs Power System for Enterprise Ethernet Switches Reference Design. The PMP11399 is a complete PMBUs power system for 3 ASIC/FPGA cores, DDR3 core memory, VTT termination and auxiliary voltages commonly found on high-performance Ethernet Switches. The hardware is accompanied by a GUI that allows the user to perform real-time configuration and monitoring of the power supplies
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 13.2 V
-
Output Voltage1.2 V
-
Output Current12 A
-
Output Power14.4 W
-
TopologyBuck- Synchronous
Featured Parts (19)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
CSD95372BQ5M | Texas Instruments | Gate and Power Drivers | Smart Power Stage IC 12-Pin SON EP T/R | 买入 | |
|
|
TPS53513RVER | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 8A 28-Pin VQFN-CLIP EP T/R | 买入 | |
|
|
REF5030IDGKR | Texas Instruments | Voltage References | V-Ref Precision 3V 10mA 8-Pin VSSOP T/R | 买入 | |
|
|
TPS53515RVER | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 12A 28-Pin VQFN EP T/R | 买入 | |
|
|
MHS133G04 | TE Connectivity | Switch Slide | Switch Slide SP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray | 买入 | |
|
|
LM25066IAPSQE/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 17V N-Channel 24-Pin WQFN EP T/R | 买入 | |
|
|
LM25066IAPSQE/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 17V N-Channel 24-Pin WQFN EP T/R | 买入 | |
|
|
TPS544C25RVFR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.5V to 5.5V 30A 40-Pin LQFN-CLIP EP T/R | 买入 | |
|
|
TCA9517DGKR | Texas Instruments | Signal Buffers and Repeaters | I2C Repeater 3.3V/5V 8-Pin VSSOP T/R | 买入 | |
|
|
TPS53647RTAR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 240A 1000kHz 40-Pin WQFN EP T/R | 买入 | |
|
|
TPS544C25RVFT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.5V to 5.5V 30A 40-Pin LQFN-CLIP EP T/R | 买入 | |
|
|
1825255-8 | TE Connectivity | Switch Slide | Switch Slide SP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray | 买入 | |