PMP11220, High Efficiency, 24Vin, Synchronous Buck Converter with PMBUs for Industrial Bus POL Applications
使用 Texas Instruments 的 TPS53819ARGTR 的参考设计
Image
1 / 3
依据最终产品
- Building Automation
- Industrial
说明
- PMP11220, High Efficiency, 24Vin, Synchronous Buck Converter with PMBUs for Industrial Bus POL Applications. The PMP11220 reference design is a high efficiency, high power density, PMBUs synchronous buck converter design for programming and margining the power supply including output voltage. With a nominal input of 24V meant for industrial bus applications, this design allows for programmable output voltages and minimal power loss, all in a small board space. DCAP2 control mode requires no loop compensation, enabling ease of design, while offering ultra-fast load transient response and use with all MLCC output caps
主要特色
-
Conversion TypeDC to DC
-
Input Voltage20 to 28 V
-
Output Voltage5 V
-
Output Current6 A
-
Output Power30 W
-
Efficiency94 %
-
TopologyBuck- Synchronous
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS53819ARGTR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin VQFN EP T/R | 买入 | |