PMP11150, 50VDC to 1200VDC Input, 10V/34W Flyback Reference Design with Cascade-MOSFET Configuration
使用 Texas Instruments 的 LM5021-1QDGKRQ1 的参考设计
Image
1 / 3
依据最终产品
- Building Automation
- Compact SMPS
- Telecom Power Supply
- White Goods
说明
- PMP11150, 50VDC to 1200VDC Input, 10V/34W Flyback Reference Design with Cascade-MOSFET Configuration. The PMP11150 reference design is a ultra-wide input range (50V to 1200V) Flyback design using LM5021. In order to apply low cost input switches, MOSFETs are connected in series to share the high level voltage stress (over 1400V)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage50 to 1200 V
-
Output Voltage10 V
-
Output Current3.4 A
-
Output Power34 W
-
TopologyFlyback- Quasi Resonant
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ATL431BQDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
LM5021-1QDGKRQ1 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 500kHz T/R 8-Pin VSSOP Automotive AEC-Q100 | 买入 | |