PMP10804, Primary Side Regulated Flyback Reference Design with 120VAC Input and 24V/4A Rated Output
使用 Texas Instruments 的 UCC28630D 的参考设计
Image
1 / 4
依据最终产品
- Power Supplies
说明
- PMP10804, Reference Design implements the UCC28630 PSR controller in a flyback power supply. The UCC28630 is capable of operating in both Continuous and Discontinuous Conduction Modes which enables high efficiency while reducing inductor size and cost. Safety standards such as EN60950 require that any X-capacitors in EMC filters on the AC side of the bridge rectifier quickly discharge to a safe level when AC is disconnected. Typically, this requirement is achieved by including a resistive discharge element in parallel with the X-capacitor. However, this resistance causes a continuous power dissipation that impacts the standby power performance
主要特色
-
Conversion TypeAC to DC
-
Input Voltage100 to 138 (AC) V
-
Output Voltage24 V
-
Output Current4 A
-
Output Power96 W
-
Efficiency86 %
-
TopologyFlyback- DCM