PMP10739, 90 to 110Vin, 12Vout @ 0.3A Non-Sync Buck Converter Reference Design
使用 Texas Instruments 的 UCC28700DBV 的参考设计
Image
1 / 3
依据最终产品
- Power Supplies
说明
- PMP10739, 90 to 110Vin, 12Vout @ 0.3A Non-Sync Buck Converter Reference Design. The PMP10739 is a 3.6W buck converter using the UCC28700 controller IC. The design accepts an input voltage of 90Vin to 110Vin and provides an output of 12Vout capable of supplying 0.3A of current to the load. The UCC28700 has a frequency dithering feature for reduced EMI
主要特色
-
Conversion TypeDC to DC
-
Input Voltage90 to 110 V
-
Output Voltage12 V
-
Output Current0.3 A
-
Output Power3.6 W
-
TopologyBuck- Non Sync
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCC28700DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 买入 | |
|
|
UCC28700DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 买入 | |