PMP10711, Simple 6-Channel Power Supply Sequencing Reference Design for Multi-rail Outputs
使用 Texas Instruments 的 LM3880MF-1AA 的参考设计
Image
1 / 4
依据最终产品
- IP Camera
- Servers
- Smart Cameras
说明
- PMP10711, Simple 6-Channel Power Supply Sequencing Reference Design for Multi-rail Outputs. The PMP10711 is a 6-channel power supply sequencer that utilizes two LM3880 3-channel sequencer ICs. The design uses an external and gate and OR gate to power up and power down all 6 channels in sequential fashion. This is useful in cases when up to 6 power rails need to be sequenced during power up and power down
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN74AHC1G32DRLR | Texas Instruments | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R | 买入 | |
|
|
SN74AHC1G08DRLRG4 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R | 买入 | |
|
|
SN74AHC1G08DRLR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R | 买入 | |
|
|
LM3880MF-1AA/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R | 买入 | |
|
|
LM3880MF-1AA/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R | 买入 | |