PMP10652.5, System Level reference design for 30W ADAS system with all required Automotive Protections
使用 Texas Instruments 的 LM536033QPWP 的参考设计
Image
1 / 6
依据最终产品
- Automotive and Transportation
- Front Camera
- Park Assist
- Radar System
- Rear Camera
说明
- PMP10652.5, System Level reference design for 30W ADAS system with all required Automotive Protections. The design has various protections such as Load dump through TVS (ISO pulse testing), Reverse Voltage (Innovative Smart diode with very low Iq), Battery Disconnect Switch with OVP protection (PFET) and is EMI optimized to meet Conductive EMI limits of CISPR25 Class3 (overall) and Class5 up to 30MHz Range. Input voltage range is between 4.5V to 30V with OVP at 20V and hence will operate in Cold Cranking conditions
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage1.8 V
-
Output Current0.6 A
-
Output Power1.08 W
-
TopologyBuck- Synchronous
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS60150DRVT | Texas Instruments | Charge Pump | Charge Pump STPUP 5V 140mA 6-Pin WSON EP T/R | 买入 | |
|
TPS71733DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R | 买入 | |
|
TPS71718DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SC-70 T/R | 买入 | |
|
LM74610QDGKTQ1 | Texas Instruments | OR Controllers | OR Controller N-Channel Single Automotive AEC-Q100 8-Pin VSSOP T/R | 买入 | |
|
LM74610QDGKRQ1 | Texas Instruments | OR Controllers | OR Controller N-Channel Single Automotive AEC-Q100 8-Pin VSSOP T/R | 买入 | |
|
TLVH431AQDBVRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 18V 80mA Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
LM3880MF-1AA/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R | 买入 | |
|
LM26420XSQ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 16-Pin WQFN EP T/R | 买入 | |
|
TLVH431AQDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 18V 80mA 5-Pin SOT-23 T/R | 买入 | |
|
LM3880MF-1AA/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R | 买入 | |
|
LM26420XSQ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 16-Pin WQFN EP T/R | 买入 | |
|
TPS60150DRVR | Texas Instruments | Charge Pump | Charge Pump STPUP 5V 140mA 6-Pin WSON EP T/R | 买入 |