PMP10571, 15W Industrial Power Supply Reference Design
使用 Texas Instruments 的 LM5160DNT 的参考设计
Image
1 / 3
依据最终产品
- Power Supplies
说明
- PMP10571, 15W Industrial Power Supply Reference Design. PMP10571 is a sync isolated Fly-Buck-boost converter with a negative primary voltage. The power supply has a synchronous buck regulator, LM5160, and a versa pack transformer. The synchronous rectifier on the secondary improves efficiency and regulation under heavy load. The design accepts an input voltage of 18V to 30V and outputs 5V, capable of providing 3A of current to the load, making it suitable for 24V input industrial application. The Fly-Buck topology can regulate the secondary side outputs without Optocoupler or aux winding, and is capable of achieving good regulation within ±5%
主要特色
-
Conversion TypeDC to DC
-
Input Voltage18 to 30 V
-
Output Voltage5 V
-
Output Current3 A
-
Output Power15 W
-
TopologyFly-Buck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM5160DNTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 买入 | |
|
|
LM5160DNTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 买入 | |
|
|
LM5160DNTJ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 买入 | |