PMP10364, High Density, 30W, DC-DC Buck Converter with the Inductor Mounted Over the Converter to Save Space
使用 Texas Instruments 的 TPS544C20RVF 的参考设计
Image
1 / 3
依据最终产品
- Ethernet Router
- Ethernet Switch
- Instrumentation and Measurement
- Opticals
- Servers
- Test Equipment
- Wireless Base Station
说明
- PMP10364, High Density, 30W, DC-DC Buck Converter with the Inductor Mounted Over the Converter to Save Space. This design has inductor over converter to achieve 30 A conversion in 1 by 0.6 (2.5 cm by 1.5 cm) footprint. The DCAP control of the controller provides a high speed control loop which is needed for applications with large rapidly varying loads, such as Microprocessors. A high speed dynamic load is also included to verify this capability
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 13.2 V
-
Output Voltage1 V
-
Output Current30 A
-
Output Power30 W
-
TopologyBuck- Integrated Switch|Buck- Synchronous
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS544C20RVFT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 30A 40-Pin LQFN-CLIP EP T/R | 买入 | |
|
|
TPS544C20RVFR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 30A 40-Pin LQFN-CLIP EP T/R | 买入 | |