PMP10276, 85VAC - 265VAC Isolated Flyback Design for Small Appliances Reference Design
使用 Texas Instruments 的 UCC28700DBV 的参考设计
Image
1 / 3
依据最终产品
- AC to DC Power Supply
- Consumer Electronics Control
说明
- PMP10276, 85VAC - 265VAC Isolated Flyback Design for Small Appliances Reference Design. PMP10276 is an isolated flyback design with an input range of 85VAC - 265VAC, and an output of 12V at 2A using UCC28700 PSR controller. Efficiency is greater than 83.8% at 120VAC input and 84% at 230VAC input. PMP10276 also has 111mW and 174mW no load power consumptions at 120VAC input and 230VAC input, respectively
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage12 V
-
Output Current2 A
-
Output Power24 W
-
Efficiency83.8 %
-
TopologyFlyback- Quasi Resonant
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCC28700DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 买入 | |
|
|
UCC28700DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 买入 | |