PMP10171, 4-Channel LED Spotlight Driver Reference Design
使用 Texas Instruments 的 TPS61197D 的参考设计
Image
1 / 6
依据最终产品
- LCD Backlighting
- LED Lighting
说明
- PMP10171, 4-Channel LED Spotlight Driver Reference Design. The PMP10171 reference design is a boost LED driver with four outputs. It has an input voltage range of 10 to 30V and provides 500mA at 40V maximum. A microcontroller provides an adjustable PWM signal for adjusting the brightness of the LEDs
主要特色
-
Input Voltage10 to 30 V
-
Output Voltage40 V
-
Output Current0.5 A
-
Output Power20 W
-
Number of Derived Elements4
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS7A1633DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin HVSSOP EP T/R | 买入 | |
|
|
MSP430G2553IPW20 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tube | 买入 | |
|
|
TPS7A1633DGNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin HVSSOP EP T/R | 买入 | |
|
|
PEC16-2220F-S0024 | Bourns | Mechanical Encoders | Mechanical Encoder Rotary Incremental Flat 0.02N.m Right Angle Quadrature Digital Square Wave 24PPR Through Hole PC Pin | 买入 | |