PMP10151, Sepic with Adjustable Output Voltage and Input Current Limit Reference Design
使用 Texas Instruments 的 LM5001IDRQ1 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Smart Cameras
说明
- PMP10151, Sepic with Adjustable Output Voltage and Input Current Limit Reference Design. This reference design provides an adjustable output voltage between 20V and 25V and an input voltage range of 10V to 14V. It also provides the functionality to limit the input current of the converter between 70mA and 135mA. The adjustable values are set by a VID interface which is either discrete or integrated
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10 to 14 V
-
Output Voltage25 V
-
Output Current0.135 A
-
Output Power3.375 W
-
TopologySEPIC- Integrated Switch
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM10011SD/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 10-Pin WSON EP T/R | 买入 | |
|
|
LM10011SDX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 10-Pin WSON EP T/R | 买入 | |
|
|
LM10011SDX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 10-Pin WSON EP T/R | 买入 | |
|
|
LP2980AIM5-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 5-Pin SOT-23 T/R | 买入 | |
|
|
LM10011SD/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 10-Pin WSON EP T/R | 买入 | |
|
|
LP2980AIM5-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 5-Pin SOT-23 T/R | 买入 | |
|
|
LM5001IDRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 75V Synchronous Step Up Single-Out 1.26V to 75V 8-Pin SOIC T/R Automotive AEC-Q100 | 买入 | |