PMP10110.4, Universal 6 to 15 DC Input to 30Vmax @ 6A Lead-acid Battery Charger Reference Design with PFC
使用 Texas Instruments 的 UCC28180D 的参考设计
Image
1 / 4
依据最终产品
- Power Supplies
说明
- PMP10110.4, Universal 6 to 15 DC Input to 30Vmax@6A Lead-acid Battery Charger Reference Design with PFC. The PMP10110 design converts the universal input AC voltage to isolated 17V to 30V @ 6A and is suitable to charge lead-acid or Li-Ion batteries. The converter is a constant-V and constant-I generator and the set points for output voltage (charge level) and current are settable by means of two PWM signals. The first stage is a PFC boost while the isolation ad current stabilization is performed by DC-DC half bridge stage. An isolated quasi-resonant flyback converter supplies all internal voltages and provide some extra current for external loads (fan or analog section), in details 12V@400mA and 5V@300mA
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 15 V
-
Output Voltage5 V
-
Output Current0.3 A
-
Output Power1.5 W
-
Efficiency86 to 92 %
-
TopologyBuck- Synchronous
Featured Parts (13)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
FOD817DS | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | 买入 | |
|
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
UCC28710D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC | 买入 | |
|
|
TPS560200DBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 6.5V 0.5A 5-Pin SOT-23 T/R | 买入 | |
|
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TPS560200DBVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 6.5V 0.5A 5-Pin SOT-23 T/R | 买入 | |
|
|
UCC27714D | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 14-Pin SOIC Tube | 买入 | |
|
|
MHSS1105 | APEM | Switch Slide | Switch Slide SPDT Side Slide 0.3A 6VDC PC Pins Thru-Hole | 买入 | |
|
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
UCC28710DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz T/R 7-Pin SOIC | 买入 | |
|
|
INA194AIDBVR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V 5-Pin SOT-23 T/R | 买入 | |