PMP10101.1, Dual Output Fly-Buck Reference Design
使用 Texas Instruments 的 LM5017MRE/NOPB 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Power Meter
- Telecommunications Equipment
说明
- PMP10101.1, Dual Output Fly-Buck Reference Design. This reference design is an isolated Fly-Buck converter with an extend industrial input voltage range from 12 to 36V. It provides two outputs with +17V/45mA and -17V/30mA
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 to 36 V
-
Output Voltage-17 V
-
Output Current0.03 A
-
Output Power0.51 W
-
TopologyFly-Buck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM5017MRE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | 买入 | |
|
|
LM5017MRE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | 买入 | |