PMP10055.3, Wide Input Range (140Vac to 440Vac) Non Isolated Off-line Flyback Converter with Multiple Outputs
使用 Texas Instruments 的 UCC28722DBV 的参考设计
Image
1 / 2
依据最终产品
- Power Quality Meter
说明
- PMP10055.3, Wide Input Range (140Vac to 440Vac) Non Isolated Off-line Flyback Converter with Multiple Outputs. An energy metering device very often needs non-isolated power, since the neutral is connected to the ground of the output. This is a typical application, when 1.8V, 3.3V, 12V and 18V are needed to supply digital and analog loads. Even though a small transformer is employed, the PSU delivers 9W peak power
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 4.5 V
-
Output Voltage1.8 V
-
Output Current0.08 A
-
Output Power0.144 W
-
TopologyFlyback
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLV70033DDCR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
|
TLV70033DDCT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
|
TLV70018DDCR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
|
TLV70018DDCT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
|
UCC28722DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 89kHz T/R 6-Pin SOT-23 | 买入 | |
|
|
UCC28722DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 89kHz T/R 6-Pin SOT-23 | 买入 | |