PKSERIAL-I2C1, PICkit Serial I2C Demo Board
使用 Microchip Technology 的 24LC02B-I/SN 的参考设计
Image
1 / 3
依据最终产品
- Serial Digital Interfaces
说明
- PKSERIAL-I2C1, PICkit Serial I2C Demo Board was designed to easily connect to the PICkit Serial Analyzer (DV164122). The PICkit Serial Analyzer provides the I2C master mode serial communications and power for the PICkit Serial I2C Demo Board. The devices on the demo board operate in the I2C slave mode and can easily be connected to virtually any demo or development board by connecting the communications lines to connector P1
主要特色
-
Interface StandardsI2C
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP9800A5T-M/OT | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R | 买入 | |
|
|
MCP9800A0T-M/OT | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
|
MCP9800A5T-M/OTVAO | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
|
MCP9800A3T-M/OT | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
|
MCP3221A5T-I/OT | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial 5-Pin SOT-23 T/R | 买入 | |
|
|
TC1321EOA | Microchip Technology | Digital to Analog Converters - DACs | DAC 1-CH Current Steering 10-bit 8-Pin SOIC N Tube | 买入 | |
|
|
MCP23008-E/SO | Microchip Technology | GPIO Expanders | I2C Interface 1700kHz 5.5V 18-Pin SOIC W Tube | 买入 | |
|
|
MCP9800A1T-M/OT | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
|
MCP1525-I/TO | Microchip Technology | Voltage References | V-Ref Precision 2.5V 8mA 3-Pin TO-92 Bag | 买入 | |
|
|
24LC02B-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |