PI3302-20-EVAL1, Evaluation Board Using PI3302 Cool-Power ZVS Buck Regulator
使用 Vicor 的 PI3302-00-LGIZ 的参考设计
Image
1 / 2
依据最终产品
- Power Supplies
说明
- PI3302-20-EVAL1, Evaluation Board demonstrates the features and benefits of the Picor Cool-Power ZVS Buck Regulator PI3302 family. The board features the ZVS Buck Regulator SIP (U1), along with inductor (L1), ceramic input (C1-C8) and output capacitors (C10-C16). for PI3302-20 regulators only, there is a location for a 4-pin I2C header that allows users to set certain device parameters and to read the fault registers of the regulator. Each regulator can be assigned an address from 0 to 7 using the two tristate address pins (ADR0 and ADR1)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 36 V
-
Output Voltage5 V
-
Output Current10 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PI3302-00-LGIZ | Vicor | DC to DC Converter and Switching Regulator Module | Module DC-DC 24VIN 1-OUT 5V 10A 123-Pin SiPLGA Tray | 买入 | |