PD70101EVB3FC, IEEE802.3 Type 1 PD Evaluation Board based on PD70101 Controlling an 3.3V/1A output Isolated Flyback Converter for minimum PSE Power Consumption
使用 Microchip Technology 的 PD70101ILQ 的参考设计
Image
1 / 3
依据最终产品
- Network Power Supply
- Power Over Ethernet
- Telecom Power Supply
说明
- PD70101EVB3FC, IEEE802.3 Type 1 PD Evaluation Board based on PD70101 device controlling an isolated flyback converter, having a 3.3V 1Amp output. The board comprises a standby mode for minimum PSE power consumption. This Evaluation Board provides designers with the needed environment to evaluate the performance and implementation of PD applications based on PD70101 PD-chip. The evaluation board enables PD designers to evaluate PD-chip solution
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLV431ACDBVTE4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | 买入 | |
|
|
MOCD217R2M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R | 买入 | |
|
|
PD70101ILQ | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 32-Pin QFN EP | 买入 | |
|
|
PD70101ILQ | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 32-Pin QFN EP | 买入 | |