PAM8320 BTL-EV, Evaluation Board based on PAM8320 20W/Ch Class-D Audio Amplifier
使用 Diodes Incorporated 的 PAM8320RDR 的参考设计
Image
1 / 3
依据最终产品
- Docking Station
- Home Theater
- PC USB Speaker
- Wireless Speaker
说明
- PAM8320 BTL-EV, PAM8320 EB2CAA Evaluation Board is designed for evaluated PAM8320. The PAM8320 is a 20W Class-D amplifier for driving a mono speaker in a bridge-tied-load configuration. The PAM8320 can drive speaker as low as 4 ohm. Due to the low power dissipation and high efficiency the device can be used without any external heat sink when playing music
主要特色
-
Output Power20 W
-
Amplifier TypeClass-D
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PAM8320RDR | Diodes Incorporated | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 20W Class-D 16-Pin SO EP T/R | 买入 | |