Overvoltage Protection for Industrial
使用 STMicroelectronics 的 SCLT3-8BT8 的参考设计
Image
1 / 3
依据最终产品
- Factory Automation
- Industrial Programmable Logic Controllers (PLCs)
说明
- SCLT3-8BT8 is an eight channel termination used for interfacing automation digital inputs. It is designed for 24VDC applications and meets type 3 input characteristics in accordance with IEC 61131-2
主要特色
-
Protection TypeOvervoltage
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ACPL-K73L-000E | Broadcom Inc | Logic Output Photocouplers | Optocoupler Logic-Out Push-Pull DC-IN 2-CH 8-Pin SO Stretched Tube | 买入 | |
|
|
SCLT3-8BT8-TR | STMicroelectronics | Circuit Protection Misc | Protected Digital Input Termination With Serialized State Transfer | 买入 | |
|
|
SCLT3-8BT8 | STMicroelectronics | Circuit Protection Misc | Protected Digital Input Termination With Serialized State Transfer | 买入 | |