OSNRDBUG, Occupancy Sensor Node Reference Design Board based on MKW22D512
使用 NXP Semiconductors 的 MKW22D512VHA5 的参考设计
Image
1 / 4
依据最终产品
- Industrial-Scientific and Medical
说明
- OSNRDBUG, Occupancy Sensor Node circuit board provides a diverse reference design with all necessary I/O connections to use as a self-contained board or for connection to an external application. The Occupancy Sensor Node board is built around the MKW22D512. The MKW22D512 wireless MCU is a 2.4 GHz Industrial, Scientific and Medical (ISM) single-chip device intended for the IEEE Std. 802.15.4, including Thread, ZigBee Pro, ZigBee RF4CE, and IPv6/6loWPAN protocols. The Occupancy Sensor Node board contains the MKW22D512 transceiver that works in conjunction with a software stack to implement an IEEE Std. 802.15.4 platform solution
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
EKMB1301112K | Panasonic Industry | PIR Sensors | PIR Sensor Digital 5m 3-Pin | 买入 | |
|
|
WPR-FC13532.7680KA-A3 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
|
EKMB1301112K | Panasonic Industry | PIR Sensors | PIR Sensor Digital 5m 3-Pin | 买入 | |
|
|
09.10201.02 | EOZ S.A.S | Switch Slide | Switch Slide ON ON SPDT Side Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | 买入 | |
|
|
FC-135 32.7680KA-A3 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
|
Q13FC1350000412 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
|
AT45DB161E-SSHD-T | Renesas Electronics | Flash | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 7ns 8-Pin SOIC N T/R | 买入 | |