NXQ1TXH5DB1401, Demo Board Using NXQ1TXH5 WPC 1.2 Qi-Compliant Wireless Charger
使用 NXP Semiconductors 的 NXQ1TXH5/101J 的参考设计
Image
1 / 3
依据最终产品
- Mobile Devices
说明
- NXQ1TXH5DB1401, Demo Board is a slim-line sized and cost-effective WPC 1.2 Qi-compliant wireless charger demo. It offers a fully integrated solution that includes a 5V full-bridge power stage as defined in Wireless Power Consortium (WPC) 5V Qi standards A5, A11, A12 and A16. The board operates from an USB power supply and uses Smart Power Limiting (SPL) to adjust the output power automatically to compensate for power-limited supplies. LED outputs and a buzzer output are available for the user interface. The LED outputs feature a number of blinking modes
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AB26TRQ-32.768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 2-Pin Mini-SMD T/R | 买入 | |