NUCLEO-L011K4, STM32 Nucleo-32 Development Board with STM32L011K4T6 MCU, supports Arduino connectivity
使用 STMicroelectronics 的 STM32L031K6T6DTR 的参考设计
Image
1 / 4
依据最终产品
- Industrial
- Test and Measurement
说明
- NUCLEO-L011K4, STM32 Nucleo-32 Development Board for the STM32L011K4T6 MCU, supports Arduino connectivity. The STM32 Nucleo-32 board provides an affordable and flexible way for users to try out new concepts and build prototypes with any STM32 microcontroller line in 32-pin packages, choosing from the various combinations of performance, power consumption and features. The Arduino Nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields. The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer
主要特色
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M0+
-
PlatformNucleo
Featured Parts (18)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ST890CDR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 1.2A 90mOhm 8-Pin SO N T/R | 买入 | |
|
|
LD1117S50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
NX3225GD-8M-STD-CRA-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 500Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
|
STM32F103CBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
|
NX3215SA-32.768KHZ-EXS00A-MU00525 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 2-Pin SMD T/R | 买入 | |
|
|
NX3215SA_32.768KHZ_STD-MUA-14 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
|
NX3215SA32.768KSTDMUS2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 80000Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
|
NX3225GD-8MHZ-EXS00A-CG04874 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 8pF FUND 500Ohm 2-Pin SMD T/R | 买入 | |
|
|
NX3225GD_8.000MHZ_STD-CRA-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 500Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
|
NX3225GD-8.000M-STD-CRA-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 500Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
|
NX3215SA 32.768KHz STD-MUA-9 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF Flexural 70000Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
|
NX3215SA32.768KSTDMUA8 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200 | 买入 | |