Non-Isolated, 8 Watt Dual Output, Off-line Power Supply
使用 onsemi 的 NCP1075STAT3G 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- White Goods
说明
- Reference Design features an 8 watt, off-line, dual output, flyback power supply intended for powering white goods or industrial equipment circuitry which does not require output isolation from the AC mains. The flyback converter is designed around ON Semiconductors 100 kHz NCP1075 monolithic switching controller. This particular design example provides output voltages of 5V and 8.5V but these can be tailored to other voltages to accommodate the specific requirements by appropriate transformer turns ratio changes
主要特色
-
Conversion TypeAC to DC
-
Input Voltage180 to 270 (AC) V
-
Output Voltage5|8.5 V
-
Output Current1.25@5V|0.3@8.5V A
-
Output Power8 W
-
Efficiency76 %
-
TopologyFlyback
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP431ACSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
NCP431AISNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
NCP431AVSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
NCP1075STAT3G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 6.6V 65kHz T/R 4-Pin(3+Tab) SOT-223 | 买入 | |