NIOS-DEVKIT-2C35, Nios II Development Kit, Cyclone II Edition provides a hardware platform for developing embedded system based on Altera Cyclone II device
使用 Intel 的 EP2C35F672C6ES 的参考设计
Image
1 / 33
依据最终产品
- Portable
说明
- NIOS-DEVKIT-2C35, Nios II Development Kit, Cyclone II Edition provides a hardware platform for developing embedded system based on Altera Cyclone II device. The Nios development board features a Cyclone EP2C35F672 device. The Nios development board comes pre-programmed with a Nios II processor reference design. Hardware designers can use the reference design as an example of how to build systems using the Nios II processor and to gain familiarity with the features included. Software designers can use the pre-programmed Nios II processor design on the board to begin prototyping software immediately
主要特色
-
Embedded System TypeFPGA
-
Family NameNios II
Featured Parts (32)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
49FCT3805AQG | Renesas Electronics | Clock Buffers and Drivers | Clock Fanout Buffer 10-OUT 2-IN 1:5 20-Pin QSOP Tube | 买入 | |
|
|
MAX3237EAI+T | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R | 买入 | |
|
|
MAX3237EAI+T | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R | 买入 | |
|
|
LAN91C111I-NS | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin PQFP Tray | 买入 | |
|
|
LAN91C111I-NU | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin TQFP Tray | 买入 | |
|
|
49FCT3805APYGI | Renesas Electronics | Clock Buffers and Drivers | Clock Fanout Buffer 10-OUT 2-IN 1:5 20-Pin SSOP Tube | 买入 | |
|
|
LAN91C111-NU | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin TQFP Tray | 买入 | |
|
|
LTC1778EGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N | 买入 | |
|
|
MIC49300-0.9WR-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.9V 3A 6-Pin(5+Tab) SPAK T/R | 买入 | |
|
|
MIC49300-1.8WR-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 3A 6-Pin(5+Tab) SPAK T/R | 买入 | |
|
|
MAX3237CAI+T | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R | 买入 | |
|
|
MAX3237CAI+ | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP Tube | 买入 | |