NCV890204MWGEVB, Automotive Switching Regulator, Buck, 2.0-A, 2-MHz Spread Spectrum Evaluation Board
使用 onsemi 的 NCV890204MWR2G 的参考设计
Image
1 / 2
依据最终产品
- Audio
- Automotive and Transportation
- Automotive Vision Control
- Electrocardiograph Battery Powered
- Infotainment
- Instrumentation and Measurement
- Safety
说明
- NCV890204MWGEVB, Automotive Switching Regulator, Buck, 2.0-A, 2-MHz Spread Spectrum Evaluation Board. The NCV890204MWGEVB is designed to quickly evaluate the NCV890204, a fixed frequency, monolithic, Buck switching regulator intended for Automotive, battery connected applications that must operate with up to a 36 V input supply
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 18 V
-
Output Voltage3.3 V
-
Output Current2 A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV890204MWR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Step Down Single-Out 3.1V to 3.5V 2A 12-Pin DFN EP T/R Automotive AEC-Q100 | 买入 | |