NCV7718GEVB, Evaluation Board for NCV7718 Hex Half Bridge Driver with Protection Features
使用 onsemi 的 NCV7718DPR2G 的参考设计
Image
1 / 4
依据最终产品
- Automotive and Transportation
- Industrial
- Motion Motor Control
说明
- NCV7718GEVB, Evaluation Board for the NCV7718 is a Hex Half-Bridge Driver with protection features designed specifically for automotive and industrial motion control applications. The NCV7718 has independent controls and diagnostics. The device can be operated in forward, reverse, brake and high impedance states. The drivers are controlled via a 16-bit SPI interface and are daisy chain compatible
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MM74HC573MTC | onsemi | Latches | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W Tube | 买入 | |
|
|
MM74HC573MTCX | onsemi | Latches | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W T/R | 买入 | |
|
|
MC14013BDR2G | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R | 买入 | |