NCP715SQT2GEVB, LDO Regulator, Ultra-Low Quiescent Current, SC-70 Package Evaluation Board
使用 onsemi 的 NCP715SQ12T2G 的参考设计
Image
1 / 2
依据最终产品
- Communications and Telecom
- Portable
说明
- NCP715SQT2GEVB, LDO Regulator, Ultra-Low Quiescent Current, SC-70 Package Evaluation Board. The NCP715 is 50 mA LDO Linear Voltage Regulator. It is a very stable and accurate device with ultra-low ground current consumption (4.7 uA over the full output load range) and a wide input voltage range (up to 24 V). The regulator incorporates several protection features such as thermal shut-down and Current Limiting
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 24 V
-
Output Voltage1.2 to 5 V
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP715SQ12T2G | onsemi | Linear Regulators | LDO Regulator Pos 1.2V 0.2A 5-Pin SC-88A T/R | 买入 | |