NCP59744MN2ADJGEVB, Precision Ultra-Low Dropout Voltage Regulator Evaluation Board
使用 onsemi 的 NCP59744MN2ADJTBG 的参考设计
Image
1 / 2
依据最终产品
- Consumer Electronics
- FPGA Solutions
- Industrial
- Power Supplies
说明
- NCP59744MN2ADJGEVB, Precision Ultra-Low Dropout Voltage Regulator Evaluation Board. The NCP59744MN2ADJGEVB evaluation board is designed to quickly evaluate the NCP59744, a dual-rail very low dropout voltage regulator that is capable of providing an output current in excess of 3.0 A with a dropout voltage of 115 mV typ. at full load current. The devices are stable with ceramic and other low ESR output capacitors
主要特色
-
Conversion TypeDC to DC
-
Output Voltage1.2 V
-
Output Current3 A
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP59744MN2ADJTBG | onsemi | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 3A 20-Pin QFN EP T/R | 买入 | |