NCP59302DSADGEVB, Evaluation Board for the DC to DC Single Output Power Supply for Battery Charger
使用 onsemi 的 NCP59302DSADJR4G 的参考设计
Image
1 / 2
依据最终产品
- Battery Charger
- Industrial
- Servers
说明
- NCP59302DSADGEVB, Evaluation Board for the DC to DC Single Output Power Supply for Battery Charger. The NCP59300 series are high precision, very low dropout (VLDO), low ground current positive voltage regulators that are capable of providing an output current in excess of 3.0 A with a typical dropout voltage lower than 300 mV at 3.0 A load current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage18 V
-
Output Current3 A
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP59302DSADJR4G | onsemi | Linear Regulators | LDO Regulator Pos 1.24V to 13V 3A 6-Pin(5+Tab) D2PAK T/R | 买入 | |