NCP57152DSADGEVB, 1.5 A Adjustable VLDO Regulator Demonstration Evaluation Board
使用 onsemi 的 NCP57152DSADJR4G 的参考设计
Image
1 / 2
依据最终产品
- Battery Charger
- Consumer Electronics
- Industrial
- Servers
说明
- NCP57152 is a high precision, very low dropout (VLDO), low minimum input voltage and low ground current positive voltage regulator that is capable of providing an output current in excess of 1.5 A with a typical dropout voltage of 330 mV at 1.5 A load current and input voltage from 1.8 V and up. The device is stable with ceramic output capacitors. The device can withstand up to 18 V max input voltage. Internal protection features consist of output current limiting, built-in thermal shut-down and reverse output current protection. Logic level enable and error flag pins are available. The NCP57152 is an Adjustable Voltage device and is available in D2PAK-5 and DFN8 packages
主要特色
-
Conversion TypeDC to DC
-
Output Voltage1.5 V
-
Output Current1.5 A
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP57152DSADJR4G | onsemi | Linear Regulators | LDO Regulator Pos 1.24V to 13V 1.5A 6-Pin(5+Tab) D2PAK T/R | 买入 | |