NCP1365XS1GEVB, Evaluation Board for Low Power Offline Constant Current/Constant Voltage Primary Side PWM Current-Mode Controller with High Voltage Startup Current Source

使用 onsemi 的 NCP1365BABCYDR2G 的参考设计

供应商

onsemi
  • 应用类别
    电源
  • 产品类别
    交流到直流单输出电源

说明

  • NCP1365XS1GEVB, Evaluation Board is designed to efficiently evaluate the NCP1365 which offers a new solution targeting output power levels from a few watts up to 20W in a universal-mains flyback application. Thanks to a novel method this new controller eliminates the need for a secondary feedback circuitry while achieving excellent line and load regulation. The NCP1365 operates in valley lockout quasi-resonant peak current mode control mode at high load to provide high efficiency. When the power on the secondary side starts to diminish, the controller automatically adjusts the duty-cycle then at lower load the controller enters in pulse frequency modulation at fixed peak current with a valley switching detection

主要特色

  • Conversion Type
    AC to DC
  • Input Voltage
    90 to 264 (AC) V
  • Output Voltage
    5.3 V
  • Output Current
    2 A
  • Output Power
    20 W

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。