NCP1076DIPGEVB, 20-W High Voltage Switching Regulator for Offline SMPS Evaluation Board
使用 onsemi 的 NCP1076P100G 的参考设计
Image
1 / 2
依据最终产品
- Power Supplies
说明
- NCP1076DIPGEVB, 20-W High Voltage Switching Regulator for Offline SMPS Evaluation Board. The NCP1076 and NCP1077 products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP-7 or SOT-223 package, the NCP1076/7 offer a high level of integration, including soft-start, frequency-jittering, short-circuit protection, skip-cycle, a maximum peak current set point, ramp compensation, and a Dynamic Self-Supply (eliminating the need for an auxiliary winding
主要特色
-
Conversion TypeAC to DC
-
Output Voltage5 V
-
Output Power20 W
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP431ACSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
NCP1076P100G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 6.6V 100kHz Tube 7-Pin PDIP | 买入 | |