NB3X6X1XXG8DFNEVK, One Time Programmable Clock Generator Evaluation Kit for NB3H60113G 8-lead DFN Package
使用 onsemi 的 NB3H60113G00MTR2G 的参考设计
Image
1 / 8
依据最终产品
- Digital Camera
- E-Book
- IoT Applications
- Portable Consumer Electronics
- Smart Phone
- Wearable Electronics
说明
- NB3X6X1XXG8DFNEVK, One Time Programmable Clock Generator Evaluation Kit for NB3H60113G 8-lead DFN Package. The NB3X6X1XXG8DFNEVK evaluation board is designed to test the NB3H60113G a one-time programmable (OTP), low power PLL based clock generator that supports any output frequency from 8 kHz to 200 MHz
主要特色
-
Operating Frequency200 MHz
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
FT2232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | 买入 | |
|
|
SDA01H1SBD | C&K | Switch DIP | Switch DIP OFF ON SPST 1 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles SMD Tube | 买入 | |
|
|
ADG3257BRQZ | Analog Devices | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP Tube | 买入 | |
|
|
S-2151 | NIDEC COMPONENTS CORPORATION | Switch DIP | Switch DIP N.O./N.C. SP4T 4 Extended Shaft 0.1A 5VDC PC Pins Thru-Hole Bag | 买入 | |
|
|
ABM8G-12.000MHZ-4Y-T3 | Abracon | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R | 买入 | |
|
|
SS-10-15SP-LE | NIDEC COMPONENTS CORPORATION | Switch DIP | Switch DIP N.O./N.C. SP5T 5 Extended Shaft 0.1A 5VDC PC Pins 2.54mm Thru-Hole Bag | 买入 | |
|
|
NCS2220AMUT1G | onsemi | Linear Comparators | Comparator Dual R-R I/O 6V 8-Pin UDFN T/R | 买入 | |