NB3H5150MNGEVB, Evaluation Board for NB3H5150 2.5V/3.3V Low Noise Multi-Rate Clock Generator
使用 onsemi 的 NB3H5150 的参考设计
Image
1 / 7
依据最终产品
- Ethernet
- Networking
- SONET
- Telecom System
说明
- NB3H5150MNGEVB, Evaluation Board is designed to quick test the NB3H5150 a high performance Multi-Rate Clock generator which simultaneously synthesizes up to four different frequencies from a single PLL using a 25 MHz input reference
主要特色
-
Operating Frequency25 MHz
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC5247-1.8YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
ABL-25.000MHZ-B2F | Abracon | Crystals | Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk | 买入 | |
|
|
NB3H5150-01MNTXG | onsemi | Clock Generators and Synthesizers | Clock Generator 25MHz-IN 156.25MHz-OUT 32-Pin QFN EP T/R | 买入 | |
|
|
NB3H5150MNTXG | onsemi | Clock Generators and Synthesizers | Clock Generator 25MHz-IN 156.25MHz-OUT 32-Pin QFN EP T/R | 买入 | |