MTRCKTSPS5604P, 3-Phase PMSM Motor Control Development Kit with Qorivva MPC5604P MCU
使用 NXP Semiconductors 的 MPC5604PEFML 的参考设计
Image
1 / 22
说明
- MTRCKTSPS5604P, 3-Phase PMSM Motor Control Development Kit with Qorivva MPC5604P MCU. The MTRCKTSPS5604P motor control development kit is ideal for applications requiring one PMSM motor, like active suspension or electric powertrain. The kit is designed to enable rapid prototyping and evaluation of the motor control application without having to wait for the final hardware design. The kit includes a 32-bit MPC5604P based controller board and the 3-phase low-voltage power stage board. An integral part of the automotive motor control development kit is the application software which provides a complete reference implementation of the PMSM motor control application and also takes advantage of the Automotive Math and Motor Control Library Set
主要特色
-
Embedded System TypeMCU
-
Family NameQorivva
-
Core Processore200
Featured Parts (45)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8656ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 买入 | |
|
|
ADUM1201BR-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N T/R | 买入 | |
|
|
LM5022MME/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 990kHz 10-Pin VSSOP T/R | 买入 | |
|
|
LM2694SD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 8V to 30V Step Down Single-Out 2.5V to 24V 0.6A 10-Pin WSON EP T/R | 买入 | |
|
|
MC33152DR2G | onsemi | Gate and Power Drivers | Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N T/R | 买入 | |
|
|
MC33152DG | onsemi | Gate and Power Drivers | Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N Tube | 买入 | |
|
|
AD8656WARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP T/R | 买入 | |
|
|
AD8656ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R | 买入 | |
|
|
AD8656ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube | 买入 | |
|
|
AD8656ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 买入 | |
|
|
NL27WZ04DFT1G | onsemi | Inverters and Schmitt Triggers | Inverter 2-Element CMOS 6-Pin SC-88 T/R | 买入 | |
|
|
ADUM1201BRZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N Tube | 买入 | |