MIKROE-3816, LIN Click Board based on TLE7259-3GE LIN Transceiver
使用 MikroElektronika 的 TLE72593GEXUMA3 的参考设计
Image
1 / 5
依据最终产品
- Automotive - Body Electronics
- Automotive Applications
- Diesel Engine Management System
- Doors, Window Lift and Seat Control
- Wiper
说明
- MIKROE-3816, LIN Click Board which features the TLE7259-3GE, a LIN transceiver, with integrated wake-up and protection features. The combination of Slave and Master node in LIN systems, the LIN click can be used for automotive applications: body controllers and gateway modules, switch panels, wiper or window lift modules, door and seat control modules and engine management units. The LIN click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket
主要特色
-
Communication StandardRX/TX
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLE72593GEXUMA3 | Infineon Technologies AG | LIN Transceivers | LIN Transceiver with Integrated Vreg 20kBd Automotive AEC-Q100 8-Pin DSO T/R | 买入 | |