MIKROE-3555, MCU Card 3 for TIVA TM4C129ENCPDT
使用 MikroElektronika 的 TM4C129ENCPDT 的参考设计
Image
1 / 2
依据最终产品
- Daughter Cards
说明
- MIKROE-3555, MCU Card is a standardized add-on board, which allows very simple installation and replacement of the TM4C129ENCPDT microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count
主要特色
-
Embedded System TypeMCU
-
Family NameTiva C
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
74CBTLV3257BQ,115 | Nexperia | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R | 买入 | |
|
|
TM4C129ENCPDTT3 | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4F 1MB Flash 3.3V 128-Pin TQFP Tray | 买入 | |
|
|
TM4C129ENCPDTI3 | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4F 1MB Flash 3.3V 128-Pin TQFP Tray | 买入 | |
|
|
TM4C129ENCPDTI3R | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4F 1MB Flash 3.3V 128-Pin TQFP T/R | 买入 | |
|
|
TM4C129ENCPDTT3R | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4F 1MB Flash 3.3V 128-Pin TQFP T/R | 买入 | |