MIKROE-3469, Temp-hum 11 Click Board for HDC1080 Humidity, Temperature Sensor with I2C Interface
使用 MikroElektronika 的 HDC1080 的参考设计
Image
1 / 5
依据最终产品
- Air Conditioning
- HVAC
- Remote Control
- Smart Home
- Temperature Measurement
说明
- MIKROE-3469, Temp-hum 11 click is a temperature and humidity sensing Click board, equipped with the HDC1080, a high accuracy digital humidity, and temperature sensor. Its key features are its low power consumption, and the measurement accuracy achieved with that much energy. The HDC1080 sensor can sense the relative humidity (RH) with the accuracy of ±2%, while the temperature can be sensed with the accuracy up to ±0.2 degree-C. It has a 14-bit measurement resolution, and it can be operated over a wide supply voltage range, allowing it to be interfaced with both 5V and 3.3V MCUs with no additional components required
主要特色
-
Input Signal Amplitude3.3|5 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
HDC1080DMBR | Texas Instruments | Temperature and Humidity Sensors | Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) 6-Pin WSON EP T/R | 买入 | |