MIKROE-3465, Proximity 9 Click Board for VCNL4040 An Integrated Proximity and Ambient Light Sensor with I2C Interface
使用 MikroElektronika 的 VCNL4040M3OE 的参考设计
Image
1 / 5
依据最终产品
- Embedded Displays
- LUX Meter
- PC & Laptop Displays
- POS Displays
说明
- MIKROE-3465, Proximity 9 Click Board is a very accurate and reliable proximity sensing (PS) and ambient light sensing (ALS) device, equipped with the VCNL4040, an integrated PS and ALS sensor which features the Filtron technology. The 940nm IRED emitter, along with the low noise analog front end, and the PS/ALS photo-sensitive elements, is integrated on the VCNL4040 IC, ensuring very accurate and reliable measurements. The proprietary Filtron technology provides response near to the human eye spectral response, providing the background light cancellation
主要特色
-
Input Signal Amplitude3.3 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
VCNL4040M3OE | Vishay | Specialized Sensors | Ambient Light and Proximity Sensor Digital Output 3.3V 8-Pin SMD Module T/R | 买入 | |